Reliable MAHLE coolant thermostat TX 201 86D for precise temperature control
Opens at precise 86°C for accurate engine temperature control, supplied with gasket/seal for secure installation, Direct replacement for multiple Subaru OE numbers, Compact dimensions - 56 mm diameter and low profile for easy fitment.
Technische Daten
Opening temperature: 86 °C; with gasket/seal; OE numbers: SUBARU - 21200AA140, 21200AA160, 21200AA220, 21200AA230, 21210AA140, 21210AA160; Diameter 1: 56 mm; Height 1: 18 mm; Height 2: 28.5 mm; Net weight: 80 g; Packaging (L x W x H): 8.7 x 6.7 x 9.2 cm; TARIC-Code: 84818051; Origin: IT
Produkt-Art
Universalthermostat
Betriebsart
thermisch
Abm.
(L x B x H) 56 x 56 x 18 mm
Gewicht
80 g
Breite
56 mm
Höhe
18 mm
Länge
56 mm
Beschreibung
MAHLE coolant thermostat TX 201 86D, designed to open at 86°C to help maintain optimal engine operating temperature and cooling system performance. Supplied with gasket/seal for secure installation. Compatible with several Subaru OE numbers (e.g., 21200AA140, 21200AA160, 21200AA220, 21200AA230, 21210AA140, 21210AA160) — verify OE/reference numbers and vehicle fitment before ordering. Technical details: diameter 56 mm, heights 18 mm and 28.5 mm, net weight 80 g, origin Italy, TARIC 84818051.
Ausführung
Supplied with gasket/seal for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering, and ensure correct fitment for your Subaru model.
Beschreibung
MAHLE coolant thermostat TX 201 86D, designed to open at 86°C to help maintain optimal engine operating temperature and cooling system performance. Supplied with gasket/seal for secure installation. Compatible with several Subaru OE numbers (e.g., 21200AA140, 21200AA160, 21200AA220, 21200AA230, 21210AA140, 21210AA160) — verify OE/reference numbers and vehicle fitment before ordering. Technical details: diameter 56 mm, heights 18 mm and 28.5 mm, net weight 80 g, origin Italy, TARIC 84818051.
Ausführung
Supplied with gasket/seal for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering, and ensure correct fitment for your Subaru model.