MAHLE coolant thermostat 87 °C with gasket for MAN TGS.
Opens at 87 °C for precise engine temperature control, includes gasket/seal for secure installation, Direct replacement for MAN OE numbers 51 06402 0112 / 51 06402 6006 / 51 06402 6010 / 51064010049 / 51064026003, Compact dimensions Ø67 mm / Ø43 mm and heights 31 mm / 26 mm for space-saving fit, Lightweight construction — net weight 124 g, Made in Germany for consistent quality.
Technische Daten
Opening temperature: 87 °C; with gasket/seal; OE numbers: MAN - 51 06402 0112, MAN - 51 06402 6006, MAN - 51 06402 6010, MAN - 51064010049, MAN - 51064026003; net weight: 124 g; packaging (L x W x H): 8.7 x 6.7 x 9.2 cm; diameter 1: 67 mm; diameter 2: 43 mm; height 1: 31 mm; height 2: 26 mm.
Produkt-Art
Universalthermostat
Betriebsart
thermisch
Abm.
(L x B x H) 67 x 67 x 31 mm
Gewicht
124 g
Kontakt-Belastbarkeit
124
Breite
67 mm
Höhe
31 mm
Länge
67 mm
Beschreibung
MAHLE coolant thermostat, opening at 87 °C, designed as a direct-fit replacement for MAN TGS and compatible vehicles. Supplied with gasket/seal and matching MAHLE article TX 158 87. Key specs: opening temperature 87 °C, outer diameter 67 mm, inner diameter 43 mm, heights 31 mm and 26 mm, net weight 124 g. Verify OE/reference numbers (MAN 51 06402 0112, 51 06402 6006, 51 06402 6010, 51064010049, 51064026003) and vehicle compatibility before ordering.
Ausführung
Includes thermostat and matching gasket/seal for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering, to ensure correct fit and function.
Beschreibung
MAHLE coolant thermostat, opening at 87 °C, designed as a direct-fit replacement for MAN TGS and compatible vehicles. Supplied with gasket/seal and matching MAHLE article TX 158 87. Key specs: opening temperature 87 °C, outer diameter 67 mm, inner diameter 43 mm, heights 31 mm and 26 mm, net weight 124 g. Verify OE/reference numbers (MAN 51 06402 0112, 51 06402 6006, 51 06402 6010, 51064010049, 51064026003) and vehicle compatibility before ordering.
Ausführung
Includes thermostat and matching gasket/seal for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering, to ensure correct fit and function.