Gebäudetechnik & Smart Living Lüftung, Heizung, Klima Heizkörper & Zubehör Heizungssteuerung Einbauthermostate

Thermostat Kühlmittel Temp 89 °C mit Dichtung MAHLE für u.a. NISSAN QASHQAI

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Thermostat Kühlmittel Temp 89 °C mit Dichtung MAHLE für u.a. NISSAN QASHQAI-0
Thermostat Kühlmittel Temp 89 °C mit Dichtung MAHLE für u.a. NISSAN QASHQAI-0
Mahle
Lieferung Do., 10. Sept.

50 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. gesetzl. MwSt.)
1
-
€ 49,20
2
3% = € 1,47
€ 47,73
5
5% = € 2,46
€ 46,74
10
7% = € 3,44
€ 45,76
50
9% = € 4,42
€ 44,78
100
10% = € 4,92
€ 44,28
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 49,20 / Stück)
€ 49,20
steuerfreie IGL 
€ 10,41 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft

Highlights & Details

Precise engine temperature control for Nissan Qashqai and compatible vehicles

  • Opens at 89 °C for accurate engine temperature control, with gasket/seal for reliable sealing, integrated sensor for additional monitoring, OE reference compatibility for targeted replacement, compact and lightweight design (173 g).

Technische Daten

  • Opening temperature: 89 °C; OE numbers: NISSAN - 1106000Q0N, 1106000Q0P, 1106000Q0T; RENAULT - 110603046R, 8200267349, 8200558766, 8200954289; Net weight: 173 g; Packaging (L x W x H): 12 x 11.2 x 15.7 cm; Country of origin: FR; TARIC code: 84818051; with gasket/seal; with sensor
Produkt-Art

Universalthermostat

Betriebsart

thermisch

Abm.

(L x B x H) 12 x 11.2 x 15.7 mm

Gewicht

173 g

Breite

11.2 mm

Höhe

15.7 mm

Länge

12 mm

Beschreibung

Ensure reliable engine temperature control with this MAHLE coolant thermostat. Designed to open at 89 °C, it comes complete with a gasket/seal and an integrated sensor for additional monitoring. Compact and lightweight (173 g), it is suitable for targeted replacement on compatible vehicles, including applications such as Nissan Qashqai (check OE references before ordering). Supplied as one piece, variant TI 247 89, manufactured in France. Always verify OE compatibility and vehicle fitment prior to installation.

Ausführung

  • Thermostat for engine coolant - Opening temperature 89 °C - Includes gasket/seal - Includes sensor - Manufacturer type: Thermostat Coolant - Variant: TI 247 89 - Net weight 173 g - Packaging dimensions 12 x 11.2 x 15.7 cm - Country of origin: France.

Hinweise

Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.

Beschreibung

Ensure reliable engine temperature control with this MAHLE coolant thermostat. Designed to open at 89 °C, it comes complete with a gasket/seal and an integrated sensor for additional monitoring. Compact and lightweight (173 g), it is suitable for targeted replacement on compatible vehicles, including applications such as Nissan Qashqai (check OE references before ordering). Supplied as one piece, variant TI 247 89, manufactured in France. Always verify OE compatibility and vehicle fitment prior to installation.

Ausführung

  • Thermostat for engine coolant - Opening temperature 89 °C - Includes gasket/seal - Includes sensor - Manufacturer type: Thermostat Coolant - Variant: TI 247 89 - Net weight 173 g - Packaging dimensions 12 x 11.2 x 15.7 cm - Country of origin: France.

Hinweise

Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.