Education & EntwicklungskitsBausätze & ModuleFunk-, ÜbertragungsmoduleRF-Funkmodule Zubehör

Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53-0
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53-0
Turck
Lieferung Mo., 14. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 950,38
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
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:TurckBezeichnung:Schreib-Lese-Kopf HF Bus-Linien-TopologieTyp:TNSLRQ80WDH1147/C53Frequenz:13,56 MHzFunkprotokoll:ISO 15693Max. Reichweite:280 mmArt der Eingangsspannung:DCWerkstoff des Gehäuses:KunststoffBreite:83 mmHöhe:40 mmTiefe:102 mmSchutzart (IP):sonstige
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53: weitere Details
Read/Write Head, For Bus Line Topology with TBEN-*, Operating voltage 19.2 28.8 VDC, Non-flush, Rectangular, height 40 mm, Active face on top, Plastic, PPS-GF30, Device without end termination, Device may only be operated in line topology TBEN-S*-2RFID-* or TBEN-L*-4RFID-*, Max. 32 nodes per line or connection permitted, Use a corresponding terminating resistor (see accessories), Observe the performance of the power supply, especially when turned on, and the maximum current carrying capacity of the cables, Observe the voltage drop on the line, The maximum possible length of the spur line is 2 m, The maximum possible length of the bus is 50 m, By default, a command can only be processed by one read/write head, making HF bus mode suitable for static applications and slow dynamic applications, In continuous HF bus mode, a command is executed simultaneously on all read/write heads in a bus topology. The recorded data is stored in the ring buffer of the module, The read/write head is automatically assigned an address, For different application requirements, the address and can be parameterized, Powered and operated only via connection to BL ident interface module, M12 × 1 connector, connection only via BL ident extension cable EAN: 4047101450965

Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965

Lieferumfang

  • Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965

Beschreibung

Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:TurckBezeichnung:Schreib-Lese-Kopf HF Bus-Linien-TopologieTyp:TNSLRQ80WDH1147/C53Frequenz:13,56 MHzFunkprotokoll:ISO 15693Max. Reichweite:280 mmArt der Eingangsspannung:DCWerkstoff des Gehäuses:KunststoffBreite:83 mmHöhe:40 mmTiefe:102 mmSchutzart (IP):sonstige
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53: weitere Details
Read/Write Head, For Bus Line Topology with TBEN-*, Operating voltage 19.2 28.8 VDC, Non-flush, Rectangular, height 40 mm, Active face on top, Plastic, PPS-GF30, Device without end termination, Device may only be operated in line topology TBEN-S*-2RFID-* or TBEN-L*-4RFID-*, Max. 32 nodes per line or connection permitted, Use a corresponding terminating resistor (see accessories), Observe the performance of the power supply, especially when turned on, and the maximum current carrying capacity of the cables, Observe the voltage drop on the line, The maximum possible length of the spur line is 2 m, The maximum possible length of the bus is 50 m, By default, a command can only be processed by one read/write head, making HF bus mode suitable for static applications and slow dynamic applications, In continuous HF bus mode, a command is executed simultaneously on all read/write heads in a bus topology. The recorded data is stored in the ring buffer of the module, The read/write head is automatically assigned an address, For different application requirements, the address and can be parameterized, Powered and operated only via connection to BL ident interface module, M12 × 1 connector, connection only via BL ident extension cable EAN: 4047101450965

Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965

Lieferumfang

  • Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965

Häufig gesuchte RF-Funkmodule Zubehör:

  • RFID-Lesegerät

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
HellermannTyton 111-01639 RFID-Kabelbinder

HellermannTyton 111-01639 RFID-Kabelbinder

Conrad Electronic

€ 9,16*
-5%
TowiTek Transponder-Schlüsselanhänger Passend für (Funkmodule) RFID-Zugangskontrolle

TowiTek Transponder-Schlüsselanhänger Passend für (Funkmodule) RFID-Zugangskontrolle

Conrad Electronic

€ 7,49
€ 7,08*
TowiTek Transponder-Chipkarte Passend für (Funkmodule) RFID-Zugangskontrolle

TowiTek Transponder-Chipkarte Passend für (Funkmodule) RFID-Zugangskontrolle

Conrad Electronic

€ 9,16*
TowiTek Transponder-Chipkarte

TowiTek Transponder-Chipkarte

Conrad Electronic

€ 7,08*
TowiTek Universal-Modulgehäuse für Hutschiene Passend für (Funkmodule) RFID-Zugangskontrolle

TowiTek Universal-Modulgehäuse für Hutschiene Passend für (Funkmodule) RFID-Zugangskontrolle

Conrad Electronic

€ 9,16*
Turck Schreib-Lese-Kopf HF TN-M30-IOL2-H1141

Turck Schreib-Lese-Kopf HF TN-M30-IOL2-H1141

Elektro4000 AT

€ 303,40*
Turck Schreib-Lese-Kopf HF TN-Q40-IOL2-H1141

Turck Schreib-Lese-Kopf HF TN-Q40-IOL2-H1141

Elektro4000 AT

€ 351,02*
Zebra Technologies Card Food Safe PVC 30 Mil Bürokleinmaterial Weiß

Zebra Technologies Card Food Safe PVC 30 Mil Bürokleinmaterial Weiß

Netzwerkartikel.at

€ 116,46*
Turck Datenträger HF TWL8149PB128100PCS

Turck Datenträger HF TWL8149PB128100PCS

Elektro4000 AT

€ 172,41*
Turck Datenträger HF TWL5050PB128100PCS

Turck Datenträger HF TWL5050PB128100PCS

Elektro4000 AT

€ 172,41*
Turck Datenträger UHF TW860 #7030622 VE100

Turck Datenträger UHF TW860 #7030622 VE100

Elektro4000 AT

€ 95,38*
Turck Datenträger UHF TW860#7030592(VE100)

Turck Datenträger UHF TW860#7030592(VE100)

Elektro4000 AT

€ 3,70*
Turck Datenträger HF TW-R9.5-B128 100 PCS

Turck Datenträger HF TW-R9.5-B128 100 PCS

Elektro4000 AT

€ 403,37*
HellermannTyton RFID-Handlesegerät 556-00718

HellermannTyton RFID-Handlesegerät 556-00718

Elektro4000 AT

€ 875,53*
Turck Schreib-Lese-Kopf HF TN-R42TC-EX

Turck Schreib-Lese-Kopf HF TN-R42TC-EX

Elektro4000 AT

€ 1.844,03*
Turck Datenträger UHF TW860960Q21L85MB110

Turck Datenträger UHF TW860960Q21L85MB110

Elektro4000 AT

€ 10,60*
Turck Datenträger HF TWL1818FB128100PCS

Turck Datenträger HF TWL1818FB128100PCS

Elektro4000 AT

€ 156,70*
Turck Schreib-Lesegerät UHF TN840/920 #7030466

Turck Schreib-Lesegerät UHF TN840/920 #7030466

Elektro4000 AT

€ 2.744,58*
Turck Schreib-Lesegerät UHF TN917-Q175L200-H1147

Turck Schreib-Lesegerät UHF TN917-Q175L200-H1147

Elektro4000 AT

€ 2.744,58*
100 Stk. HellermannTyton Kabelbinder T50RFIDCHA P

100 Stk. HellermannTyton Kabelbinder T50RFIDCHA P

Elektro4000 AT

€ 664,88*
Turck Datenträger HF TW-R9.5-K2 100 PCS

Turck Datenträger HF TW-R9.5-K2 100 PCS

Elektro4000 AT

€ 1.142,45*
Turck Schreib-Lese-Kopf HF TN-M18-IOL2-H1141

Turck Schreib-Lese-Kopf HF TN-M18-IOL2-H1141

Elektro4000 AT

€ 303,40*
Turck Datenträger UHF TW860-960 #7030458

Turck Datenträger UHF TW860-960 #7030458

Elektro4000 AT

€ 9,52*
Evolis AC000001 - Weiß - Universal - 25 Stück(e) - Price tag Spike - 25 pack

Evolis AC000001 - Weiß - Universal - 25 Stück(e) - Price tag Spike - 25 pack

Xt Supply GmbH AT

€ 33,34*
SVS Nachrichtentechnik Antenne

SVS Nachrichtentechnik Antenne

Conrad Electronic

€ 32,49*