Automation & PneumatikAutomatisierungAntriebstechnikMechanische AntriebselementeKettenräder, Rollenketten

ZETASASSI ET1PU6060NYKU Automatic Linear Belt Tensioner Et1 Pu Ku With Belt Roller

Hst.-Teile-Nr.:
Bestell-Nr.:
ZETASASSI ET1PU6060NYKU Automatic Linear Belt Tensioner Et1 Pu Ku With Belt Roller-0
ZETASASSI ET1PU6060NYKU Automatic Linear Belt Tensioner Et1 Pu Ku With Belt Roller-0
ZETASASSI
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung

Technische Daten

Material

Aluminium

Inhalt

1 St.

Gehäusematerial

Aluminium

Kraft (max.)

450 N

UKCA

nicht relevant

Beschreibung

Body is made of a special anti-seize light alloy and a aluminium tension head, including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton90:340-110:450-130:250-95:190-40:85

Beschreibung

Body is made of a special anti-seize light alloy and a aluminium tension head, including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton90:340-110:450-130:250-95:190-40:85