Automation & PneumatikAutomatisierungAntriebstechnikMechanische AntriebselementeKettenräder, Rollenketten

ZETASASSI ETH1PU4050AL Automatic Linear Belt Tensioner Eth1Pu With Fork And Belt Roller

Hst.-Teile-Nr.:
Bestell-Nr.:
ZETASASSI ETH1PU4050AL Automatic Linear Belt Tensioner Eth1Pu With Fork And Belt Roller-0
ZETASASSI ETH1PU4050AL Automatic Linear Belt Tensioner Eth1Pu With Fork And Belt Roller-0
ZETASASSI
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung

Technische Daten

Material

Aluminium

Inhalt

1 St.

Gehäusematerial

Aluminium

Ausführung

ETH1PU4050AL

Kraft (max.)

250 N

UKCA

nicht relevant

Beschreibung

Body is made of a special anti-seize light alloy and a zinc-coated tension head including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton130:250

Beschreibung

Body is made of a special anti-seize light alloy and a zinc-coated tension head including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton130:250