Automation & PneumatikAutomatisierungAntriebstechnikMechanische AntriebselementeKettenräder, Rollenketten

ZETASASSI ETHG2PU5065ALKU Automatic Linear Belt Tensioner Ethg2Puku With Fork And Belt

Hst.-Teile-Nr.:
Bestell-Nr.:
ZETASASSI ETHG2PU5065ALKU Automatic Linear Belt Tensioner Ethg2Puku With Fork And Belt-0
ZETASASSI ETHG2PU5065ALKU Automatic Linear Belt Tensioner Ethg2Puku With Fork And Belt-0
ZETASASSI
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung

Technische Daten

Material

Aluminium

Inhalt

1 St.

Gehäusematerial

Aluminiumlegierung

Material (Details)

zinc-coated tension head. Zinc Coated Steel and plastic material type PA6

Ausführung

ETHG2PU5065ALKU

Kraft (max.)

420 N

UKCA

nicht relevant

Beschreibung

Body is made of a special anti-seize light alloy and a zinc-coated tension head including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton180:420

Beschreibung

Body is made of a special anti-seize light alloy and a zinc-coated tension head including the idler rollers made Aluminium, Zinc Coated Steel and plastic material type PA6. Newton180:420