ZETASASSI ETR1AC34S Automatic Linear Chain Tensioner Etr1Ac With Idler Sprocket

Hst.-Teile-Nr.:
Bestell-Nr.:
ZETASASSI ETR1AC34S Automatic Linear Chain Tensioner Etr1Ac With Idler Sprocket-0
ZETASASSI ETR1AC34S Automatic Linear Chain Tensioner Etr1Ac With Idler Sprocket-0
ZETASASSI
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung

Technische Daten

Gehäusematerial

Aluminium

Material

Aluminium

Material (Details)

special anti-seize light alloy. aluminium tensioning head

Ausführung

ETR1AC34S

Kraft (max.)

250 N

UKCA

nicht relevant

Beschreibung

Body is made of a special anti-seize light alloy, aluminium tensioning head and it includes a sprocket.For chain:ISO 3/8 06B z21 - 1/2 08B z16 - 5/8 10B z17 - 3/4 12B z15. Simple and double. Newton130:250-95:190

Beschreibung

Body is made of a special anti-seize light alloy, aluminium tensioning head and it includes a sprocket.For chain:ISO 3/8 06B z21 - 1/2 08B z16 - 5/8 10B z17 - 3/4 12B z15. Simple and double. Newton130:250-95:190