Automation & PneumatikAutomatisierungAntriebstechnikMechanische AntriebselementeKettenräder, Rollenketten

ZETASASSI RHPU1553035NY Belt Tensioning Element Rhpu155 With Idler Roller

Hst.-Teile-Nr.:
Bestell-Nr.:
ZETASASSI RHPU1553035NY Belt Tensioning Element Rhpu155 With Idler Roller-0
ZETASASSI RHPU1553035NY Belt Tensioning Element Rhpu155 With Idler Roller-0
ZETASASSI
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung

Technische Daten

Material

Gummi

Inhalt

1 St.

Gehäusematerial

Leichtmetall

Material (Details)

light alloy. rubber elastomers

Ausführung

Rhpu155

UKCA

nicht relevant

Beschreibung

Type RHPU have light alloy body and lever and a belt tensioning idler roller. Inside the bases there are 4 rubber elastomers with high elastic memory. In addition there is a lever with bore and thread where you can set up the idler rollers.

Beschreibung

Type RHPU have light alloy body and lever and a belt tensioning idler roller. Inside the bases there are 4 rubber elastomers with high elastic memory. In addition there is a lever with bore and thread where you can set up the idler rollers.