HELLA right-side halogen headlight for Audi A3, PSY24W, ready to install
Right-side halogen headlight with integrated position light, PSY24W lamp type included, ECE approved for right-hand traffic, Direct fit for Audi A3 and compatible VW models, Supplied with bulbs for easy installation.
Technische Daten
Number of light functions: 5; Light design: Halogen; Lamp type: PSY24W; Indicator colour: transparent; Fitting position: right; Vehicle equipment: for vehicles without dynamic bending light; Registration type: ECE approved; Country specific design: Europe; Left-hand/right-hand traffic: for right-hand traffic; Voltage: 12 V; SVHC: 7439-92-1 (Lead); Warranty: 2 years; Weight: 21 kg; Dimensions (L x W x H): 750 x 400 x 350 mm.
Produkt-Art
Ersatzleuchtmittel
Leuchtmittel-Typ
Glühlampe
Anwendungsempfehlung
Pkw
Ausführung
Positionslicht
Betriebsspannung
12 V
Herstellerfarbe
Durchsichtig
Inhalt
1 St.
Passend für Marke
Audi
Passend für Modell
Audi A3
Passend für Typ
8P1
Referenzzahl (Ref.)
17.5
Montageort
rechts
Passend für Marke
AUDI
Besonderheiten
Für Rechtslenker
Ausführung
Headlight
UKCA
Ja
Beschreibung
Upgrade your Audi A3 or compatible VW with this HELLA right-side halogen headlight. Designed for 12 V systems and fitted with PSY24W bulbs, it provides position light and multiple light functions in a reliable halogen design. ECE approved for right-hand traffic and intended for vehicles without dynamic bending light, this unit is a direct replacement for the original headlight. Supplied with bulbs and ready to install, it matches OEM mounting positions and complies with European registration requirements.
Ausführung
Includes bulbs, ECE approved, designed for right-hand traffic, direct replacement for right-side headlight, 12 V PSY24W halogen unit.
Lieferumfang
with bulbs
Hinweise
For vehicles without dynamic bending light, right-side replacement, bulbs included for immediate installation.
Beschreibung
Upgrade your Audi A3 or compatible VW with this HELLA right-side halogen headlight. Designed for 12 V systems and fitted with PSY24W bulbs, it provides position light and multiple light functions in a reliable halogen design. ECE approved for right-hand traffic and intended for vehicles without dynamic bending light, this unit is a direct replacement for the original headlight. Supplied with bulbs and ready to install, it matches OEM mounting positions and complies with European registration requirements.
Ausführung
Includes bulbs, ECE approved, designed for right-hand traffic, direct replacement for right-side headlight, 12 V PSY24W halogen unit.
Lieferumfang
with bulbs
Hinweise
For vehicles without dynamic bending light, right-side replacement, bulbs included for immediate installation.