Unterdruckpumpe Bremsanlage HELLA passend für u.a. VOLVO V70
Mechanical vane pump provides consistent vacuum for brake booster support, Supplied with gasket/seal for straightforward installation, Compatible with several OE references for FORD, VOLVO and LAND ROVER to simplify replacement, Robust construction designed for automotive brake system applications.
Technische Daten
Type: Vane Pump (Flügelzellenpumpe)
Operating mode: mechanical
Number of connectors: 1
Supplementary info: with gasket/seal
OE references: FORD 6G9N2A451AF/AG/AH; VOLVO 21439778/31219778/31401152/8692667; LAND ROVER LR002573/LR009388
Shipping weight: 2.02 kg
Shipping carton dimensions (W x H x L): 192 x 185 x 285 mm
Abm.
(L x B x H) 285 x 192 x 185 mm
Breite
192 mm
Länge
285 mm
Höhe
185 mm
Ausführung
Vacuum Pump Brake System
Gewicht
2.02 kg
Beschreibung
Betriebsart: ME · Anschlussanzahl: 1 · Pumpenart: 4 · Ergänzungsartikel/Ergänzende Info: 35 · Montage/Demontage durch Fachpersonal erforderlich!:
Ausführung
Mechanical vane vacuum pump design, 1 connector, Includes gasket/seal for installation, Compatible with multiple OE references for FORD, VOLVO, LAND ROVER.
Lieferumfang
Gasket/seal
Hinweise
Check OE numbers and vehicle fitment carefully before ordering. Product images may differ slightly from the actual item.
Beschreibung
Betriebsart: ME · Anschlussanzahl: 1 · Pumpenart: 4 · Ergänzungsartikel/Ergänzende Info: 35 · Montage/Demontage durch Fachpersonal erforderlich!:
Ausführung
Mechanical vane vacuum pump design, 1 connector, Includes gasket/seal for installation, Compatible with multiple OE references for FORD, VOLVO, LAND ROVER.
Lieferumfang
Gasket/seal
Hinweise
Check OE numbers and vehicle fitment carefully before ordering. Product images may differ slightly from the actual item.
Zubehör
(*Alle Angaben sind zzgl. gesetzl. MwSt)
Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden