Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098-0
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098-0
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098-1
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098-2
1/3
Verpackungsart
Piece
Produkt-Art
Sicherheits-Lichtvorhang
Typ
C4MT-02414ABB03DE0
Besonderheiten
EDM
Betriebsspannung
24 V/DC
SICK
Lieferung Di., 22. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 1.509,63
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
  • System part: 1TwinStick
  • Usage: miniTwin4 as a standalone device miniTwin4 as last guest for 2 or 3device cascade
  • Mounting system type: Cfix or Lfix bracket
  • Resolution: 14mm
  • Scanning range:
  • Minimum: 0m... 4m
  • Typical: 0m... 5m
  • Protective field height: 240mm
  • Response time: 14ms
  • Synchronization: Optical, without separate synchronization
  • Items supplied: Twin stick System plug CFix and LFix bracket, 2pieces each Test rod with diameter corresponding to the resolution of the safety light curtain Safety instruction Mounting instructions Operating instructions for download
  • Scanning range:
  • Minimum: 0m... 4m
  • Typical: 0m... 5m
  • Type: Type 4(IEC61496
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • PFH D (mean probability of a dangerous failure per hour): Standalone system: 4.3x10 9 ENISO1384
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • : Functions: Delivery status
  • Restart interlock: : Deactivated
  • External device monitoring (EDM): : Deactivated
  • Beam coding: Automatic
  • System connection: Male connector M12, 5pin
  • Length of cable: 350mm
  • Conductor cross section: 0.34mm
  • Permitted cable length: 20m
  • Configuration method: Hard wired
  • Display elements: LEDs
  • System connection: Male connector M12, 5pin
  • Length of cable: 350mm
  • Conductor cross section: 0.34mm
  • Permitted cable length: 20m
  • Protection class: III (EN61140)
  • Supply voltage V S : 24VDC (19.2VDC... 28.8VDC)
  • Ripple: 10%
  • Power consumption: 3A
  • Output signal switching devices (OSSDs):
  • Type of output: PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Output signal switching devices (OSSDs):
  • Type of output: PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Housing crosssection (incl. system connection): 15mmx 32mm
  • Housing material: Aluminum alloy ALMGSI 0.5
  • Weight: 95g
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 20C... +55C
  • Storage temperature: 25C... +70C
  • Air humidity: 15%... 95%, Noncondensing
  • Vibration resistance: 5… 150Hz, 3,5mm / 1g (EN600682
  • Shock resistance: 15g / 6ms (EN6006822
  • Class: 3M4 (IECTR 607214
  • Wave length: 850nm
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • UKTypeExamination approval
  • ULus approval
  • cUL approval
  • Taiwan OSHA Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27272704
  • ECLASS 5.1.4: 27272704
  • ECLASS 6.0: 27272704
  • ECLASS 6.2: 27272704
  • ECLASS 7.0: 27272704
  • ECLASS 8.0: 27272704
  • ECLASS 8.1: 27272704
  • ECLASS 9.0: 27272704
  • ECLASS 10.0: 27272704
  • ECLASS 11.0: 27272704
  • ECLASS 12.0: 27272704
  • ETIM 5.0: EC002549
  • ETIM 6.0: EC002549
  • ETIM 7.0: EC002549
  • ETIM 8.0: EC002549
  • UNSPSC 16.0901: 46171620
Verpackungsart

Piece

Produkt-Art

Sicherheits-Lichtvorhang

Typ

C4MT-02414ABB03DE0

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Max. Stromaufnahme

3 A

Ansprechzeit

14 ms

Schaltspannung (max.)

24 V/DC

Kleinstes zu erkennendes Objekt (Durchmesser)

14 mm

Kabellänge

350 mm

Wellenlänge

850 nm

Reichweite (min.)

0 m

Reichweite (max.)

5 m

Ausgänge

PNP

Ausgangssignal (min.)

2 V

Ausgangsstrom

300 mA

Zulassungen (Sensoren)

cULus

Performance Level

PL e

Safety Integrity Level

SIL 3

Sicherheitskategorie

4

Schutzfeldhöhe

240 mm

Inhalt

1 St.

Min. Temperatur

20 °C

Max. Temperatur

55 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C4MT-02414ABB03DE0Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:14 mmSchutzfeldhöhe:32 mmSicherheitstyp nach IEC 61496-1:4Mit Strahlcodierung:jaMit Wiederanlaufsperre:ja
Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0: weitere Details
Sicherheitslichtvorhänge, miniTwin, C4MT-02414ABB03DE0, Systemteil: 1 Twin-Stick, Verwendung: miniTwin4 als Standalone-Gerät, miniTwin4 als letzter Guest für 2er- und 3er-Kaskade, Befestigungsart: C-Fix oder L-Fix Halterung, Sicherheitsniveau: Typ 4, PL e, SIL3, SILCL3, Auflösung: 14 mm, Reichweite: 5 m, Schutzfeldhöhe: 240 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, Lieferumfang: Twin-Stick, Systemstecker, C-Fix- und L-Fix-Halterung, je 2 Stück, Prüfstab mit Durchmesser entsprechend der Auflösung des Sicherheits-Lichtvorhangs, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084178313

Geliefert wird: Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0, Verpackungseinheit: 1 Stk., EAN: 4047084178313

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0, Verpackungseinheit: 1 Stk., EAN: 4047084178313

Beschreibung

Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C4MT-02414ABB03DE0Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:14 mmSchutzfeldhöhe:32 mmSicherheitstyp nach IEC 61496-1:4Mit Strahlcodierung:jaMit Wiederanlaufsperre:ja
Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0: weitere Details
Sicherheitslichtvorhänge, miniTwin, C4MT-02414ABB03DE0, Systemteil: 1 Twin-Stick, Verwendung: miniTwin4 als Standalone-Gerät, miniTwin4 als letzter Guest für 2er- und 3er-Kaskade, Befestigungsart: C-Fix oder L-Fix Halterung, Sicherheitsniveau: Typ 4, PL e, SIL3, SILCL3, Auflösung: 14 mm, Reichweite: 5 m, Schutzfeldhöhe: 240 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, Lieferumfang: Twin-Stick, Systemstecker, C-Fix- und L-Fix-Halterung, je 2 Stück, Prüfstab mit Durchmesser entsprechend der Auflösung des Sicherheits-Lichtvorhangs, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084178313

Geliefert wird: Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0, Verpackungseinheit: 1 Stk., EAN: 4047084178313

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C4MT-02414ABB03DE0, Verpackungseinheit: 1 Stk., EAN: 4047084178313

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Conrad Electronic

€ 5.479,17*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.312,50*
Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Conrad Electronic

€ 5.224,17*

zzgl. Sperrgutzuschlag

Turck Sicherheitslichtvorhang SLLE23-560P8

Turck Sicherheitslichtvorhang SLLE23-560P8

Elektro4000 AT

€ 962,97*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Elektro4000 AT

€ 6.944,02*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

Elektro4000 AT

€ 1.102,38*
SICK CLV650-0000 – Kompakter stationärer Barcodescanner

SICK CLV650-0000 – Kompakter stationärer Barcodescanner

Cetra IT Österreich

€ 6.248,37*
-9%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Conrad Electronic

€ 1.470,83
€ 1.340,83*

zzgl. Sperrgutzuschlag

-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*
Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*
-21%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Conrad Electronic

€ 449,17
€ 354,17*