Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842-0
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842-0
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842-1
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842-2
1/3
Produkt-Art
Sicherheits-Laserscanner
Typ
MICS3-AAAZ40AZ1P01
Inhalt
1 St.
UKCA
Ja
SICK
Lieferung Di., 22. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 6.944,02
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Sub product family: microScan3 Core I/O
  • Model: Sensor including system plug
  • Application: Indoor
  • Protective field range: 4m
  • Warning field range: 40m
  • Number of simultaneously monitored fields: 4
  • Number of fields: 8
  • Number of monitoring cases: 2
  • Scanning angle: 275
  • Resolution (can be configured): 30mm 40mm 50mm 70mm 150mm 200mm
  • Angular resolution: 0.39
  • Response time: 70ms
  • Protective field supplement: 65mm
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Simultaneous monitoring:
  • Static protective field switching
  • Safe contour detection:
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: None
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Universal I/Os​: 3
  • Outputs:
  • OSSD pairs: 1
  • Configuration method: PC with Safety Designer (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: USB 2.0, MiniUSB
  • Display elements: Graphic color display, LEDs
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Outputs:
  • OSSD pairs: 1
  • Configuration and diagnostics interface: USB 2.0, MiniUSB
  • Protection class: III (EN61140)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption typical: 7W (without output load)
  • Dimensions (Wx Hx D): 112mmx 135.1mmx 111.1mm
  • Weight: 1.15kg
  • Housing material: Aluminum
  • Housing color: RAL 1021(yellow), RAL 9005(black)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (IEC6052
  • Ambient light immunity: 3,000lx (IEC61496
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +70C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Continuous shock: 100m/s, 16ms
  • : 150m/s, 6ms
  • EMC: IEC614961, IEC6100062, IEC6100064
  • Ambient light immunity: 3,000lx (IEC61496
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Continuous shock: 100m/s, 16ms
  • : 150m/s, 6ms
  • Type of light: Pulsed laser diode
  • Wave length: 845nm
  • Detectable remission factor: 1.8% to several 1000%
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • China GB Certificate
  • cULus Certificate
  • S Mark Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Produkt-Art

Sicherheits-Laserscanner

Typ

MICS3-AAAZ40AZ1P01

Inhalt

1 St.

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscan. MS3 CORE IO 4MTyp:MICS3-AAAZ40AZ1P01Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Steckverbinder M8Betriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:112 mmHöhe des Sensors:135,09999999 mmLänge des Sensors:111,09999999 mmLaserschutzklasse:Klasse 1Umgebungstemperatur:-25..70 °CReaktionszeit:70 msReichweite des Schutzfeldes:4 mReichweite des Warnfeldes:40 mScanwinkel:275 °Sicherheitstyp nach IEC 61496-1:3Bemessungssteuerspeisespannung Us bei DC:24 VSpannungsart:DCWellenlänge des Sensors:845 nmMit Wiederanlaufsperre:ja
Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01: weitere Details
Sicherheitslaserscanner, microScan3, MICS3-AAAZ40AZ1P01, Unterproduktfamilie: microScan3 Core I/O, Ausführung: Sensor inklusive Systemstecker, Integration in die Steuerung: Lokale Ein- und Ausgänge (I/O), Schutzfeldreichweite: 4 m, Scanwinkel: 275°, Anzahl Felder: 8, Anschlussart: M12 EAN: 4047084372636

Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Beschreibung

Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscan. MS3 CORE IO 4MTyp:MICS3-AAAZ40AZ1P01Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Steckverbinder M8Betriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:112 mmHöhe des Sensors:135,09999999 mmLänge des Sensors:111,09999999 mmLaserschutzklasse:Klasse 1Umgebungstemperatur:-25..70 °CReaktionszeit:70 msReichweite des Schutzfeldes:4 mReichweite des Warnfeldes:40 mScanwinkel:275 °Sicherheitstyp nach IEC 61496-1:3Bemessungssteuerspeisespannung Us bei DC:24 VSpannungsart:DCWellenlänge des Sensors:845 nmMit Wiederanlaufsperre:ja
Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01: weitere Details
Sicherheitslaserscanner, microScan3, MICS3-AAAZ40AZ1P01, Unterproduktfamilie: microScan3 Core I/O, Ausführung: Sensor inklusive Systemstecker, Integration in die Steuerung: Lokale Ein- und Ausgänge (I/O), Schutzfeldreichweite: 4 m, Scanwinkel: 275°, Anzahl Felder: 8, Anschlussart: M12 EAN: 4047084372636

Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Conrad Electronic

€ 5.479,17*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Elektro4000 AT

€ 1.509,63*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.312,50*
Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Conrad Electronic

€ 5.224,17*

zzgl. Sperrgutzuschlag

Turck Sicherheitslichtvorhang SLLE23-560P8

Turck Sicherheitslichtvorhang SLLE23-560P8

Elektro4000 AT

€ 962,97*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

Elektro4000 AT

€ 1.102,38*
SICK CLV650-0000 – Kompakter stationärer Barcodescanner

SICK CLV650-0000 – Kompakter stationärer Barcodescanner

Cetra IT Österreich

€ 6.248,37*
-9%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Conrad Electronic

€ 1.470,83
€ 1.340,83*

zzgl. Sperrgutzuschlag

-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*
Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*
-21%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Conrad Electronic

€ 449,17
€ 354,17*