Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DT50-N1113, Laser-Abstandssensor, P/n: 1047396

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DT50-N1113, Laser-Abstandssensor, P/n: 1047396-0
Sick DT50-N1113, Laser-Abstandssensor, P/n: 1047396-0
Sick DT50-N1113, Laser-Abstandssensor, P/n: 1047396-1
Sick DT50-N1113, Laser-Abstandssensor, P/n: 1047396-2
1/3
Verpackungsart
Piece
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
10000 mm
Typ
DT50-N1113
Inhalt
1 St.
SICK
Lieferung Fr., 16. Okt.

1 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 701,05
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
Kostenfreier Versand
...
Nur noch 1 Stück verfügbar
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
  • Measuring range: 200mm... 10,000mm, 90% remission factor 200mm... 6,500mm, 18% remission 200mm... 4,000mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 1mm
  • Repeatability: ≥2.5mm
  • Measurement accuracy: 10mm
  • Response time: 20ms... 30ms, 20ms / 30ms
  • Output time: 4ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (10m)
  • Additional function: Set moving average: fast/slow Switching mode: distance to object (DtO) Teachin, scaling and inversion of digital output Set hysteresis Teachin, scaling and inversion of analog output Multifunctional input: laser off / external teach / deactivated Switchoff display Reset to factory default Lock user interface
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Digital output:
  • Number: 1
  • Type: NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 16bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 10mm... 1,000mm
  • Digital output:
  • Number: 1
  • Type: NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 16bit
  • Supply voltage U B : DC 10V... 30V
  • Power consumption: 2.1W
  • Ripple: 5V pp
  • Initialization time: 250ms
  • Warmup time: 15min
  • Indication: LC display, 2x LED
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 36.1mmx 62.7mmx 57.7mm
  • Housing material: Metal (zinc diecast)
  • Window material: Plastic (PMMA)
  • Weight: 200g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 30C... +65C 30C... +80C, operation with 2cooling plates 30C... +140C, operation with 2cooling plates and protection filter
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Typ. Ambient light immunity: 40,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT50-N1113

Inhalt

1 St.

Betriebsspannung

10 V/DC

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

2

Ausgänge

NPN

Reichweite min. (im Freifeld)

200 mm

10000 mm

Min. Temperatur

-30 °C

Länge

57.7 mm

Breite

36.1 mm

Höhe

62.7 mm

Abm.

(L x B x H) 57.7 x 36.1 x 62.7 mm

Herst.-Teilenr.

1047396

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT50-N1113

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT50-N1113Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:10 VBreite des Sensors:36,1 mmHöhe des Sensors:62,7 mmLänge des Sensors:57,7 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:10000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Mid-Range-Distanzsensor DT50-N1113: weitere Details
Mid-Range-Distanzsensoren, Dx50, DT50-N1113, Messbereich: 200 mm ... 10.000 mm, 90 % Remission, 200 mm ... 6.500 mm, 18 % Remission, 200 mm ... 4.000 mm, 6 % Remission, Minimale Ansprechzeit: 20 ms, Art des Analogausgangs: Stromausgang, Digitalausgang: 1 x NPN, Lichtsender: Laser, rot, Laserklasse: 2, Multifunktionseingang (MF): 1 x EAN: 4047084178153

Geliefert wird: Sick Mid-Range-Distanzsensor DT50-N1113, Verpackungseinheit: 1 Stk., EAN: 4047084178153

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT50-N1113, Verpackungseinheit: 1 Stk., EAN: 4047084178153

Beschreibung

Sick Mid-Range-Distanzsensor DT50-N1113

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT50-N1113Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:10 VBreite des Sensors:36,1 mmHöhe des Sensors:62,7 mmLänge des Sensors:57,7 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:10000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Mid-Range-Distanzsensor DT50-N1113: weitere Details
Mid-Range-Distanzsensoren, Dx50, DT50-N1113, Messbereich: 200 mm ... 10.000 mm, 90 % Remission, 200 mm ... 6.500 mm, 18 % Remission, 200 mm ... 4.000 mm, 6 % Remission, Minimale Ansprechzeit: 20 ms, Art des Analogausgangs: Stromausgang, Digitalausgang: 1 x NPN, Lichtsender: Laser, rot, Laserklasse: 2, Multifunktionseingang (MF): 1 x EAN: 4047084178153

Geliefert wird: Sick Mid-Range-Distanzsensor DT50-N1113, Verpackungseinheit: 1 Stk., EAN: 4047084178153

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT50-N1113, Verpackungseinheit: 1 Stk., EAN: 4047084178153

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Ifm Electronic 3D Sensor Objekterkennung

Ifm Electronic 3D Sensor Objekterkennung

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Baumer Optische Sensoren FVDM 15P5103

Baumer Optische Sensoren FVDM 15P5103

Elektro4000 AT

€ 232,10*
Baumer Optische Sensoren FSDM 08D9002

Baumer Optische Sensoren FSDM 08D9002

Elektro4000 AT

€ 127,44*
Baumer Optische Sensoren FZAM 30P5002/U

Baumer Optische Sensoren FZAM 30P5002/U

Elektro4000 AT

€ 318,76*
Sick OD2-P30W04A2, Laser-Abstandssensor, P/n: 6036579

Sick OD2-P30W04A2, Laser-Abstandssensor, P/n: 6036579

Elektro4000 AT

€ 1.718,95*
Sick DL100-23AB2112, Laser-Abstandssensor, P/n: 1060952

Sick DL100-23AB2112, Laser-Abstandssensor, P/n: 1060952

Elektro4000 AT

€ 6.139,80*
Sick DS500-P311, Laser-Distanzsensor, P/n: 1040477

Sick DS500-P311, Laser-Distanzsensor, P/n: 1040477

Elektro4000 AT

€ 3.227,68*
Sick Messsensor PRO2-P100B25A1

Sick Messsensor PRO2-P100B25A1

Elektro4000 AT

€ 8.987,56*
Sick OD1-B100C50A15, OD Mini, P/n: 6054087

Sick OD1-B100C50A15, OD Mini, P/n: 6054087

Elektro4000 AT

€ 2.077,23*
Sick DL50-P2225, Laser-Distanzsensor, P/n: 1048418

Sick DL50-P2225, Laser-Distanzsensor, P/n: 1048418

Elektro4000 AT

€ 2.139,76*
Baumer Optische Sensoren FHDM 12P5003/S35A

Baumer Optische Sensoren FHDM 12P5003/S35A

Elektro4000 AT

€ 369,18*
Baumer Optische Sensoren FHDM 16P5001/0500

Baumer Optische Sensoren FHDM 16P5001/0500

Elektro4000 AT

€ 349,42*
Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Elektro4000 AT

€ 1.718,95*
Sick DT500-A511, Laser-Distanzsensor, P/n: 1040466

Sick DT500-A511, Laser-Distanzsensor, P/n: 1040466

Elektro4000 AT

€ 3.227,68*
Leuze Electronic AMS 358i 200 Optischer Abstandssensor, P\n: 50113727

Leuze Electronic AMS 358i 200 Optischer Abstandssensor, P\n: 50113727

Elektro4000 AT

€ 6.572,67*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.585,15*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 712,75*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Elektro4000 AT

€ 444,01*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Cetra IT Österreich

€ 2.040,74*