Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD1-B035H15I25, OD Mini, P/n: 6050504

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD1-B035H15I25, OD Mini, P/n: 6050504-0
Sick OD1-B035H15I25, OD Mini, P/n: 6050504-0
Sick OD1-B035H15I25, OD Mini, P/n: 6050504-1
Sick OD1-B035H15I25, OD Mini, P/n: 6050504-2
1/3
Produkt-Art
Messsensor
Typ
OD1-B035H15I25
Inhalt
1 St.
Besonderheiten
LED-Anzeige
Sendertyp
Halbleiter-Laser Rot
SICK
Lieferung Mi., 16. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 1.957,95
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
  • Measuring range: 20mm... 50mm
  • Target: Natural objects
  • Repeatability: 6m
  • Linearity: 30m
  • Response time: 2ms
  • Output time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 800mx 450m (35mm)
  • Additional function: Averaging 1… 512x Automatic or manual sensitivity adjustment Analog outputs can be taught in Digital outputs can be taught in Invertable digital output Switching mode: window (Wnd) Switching mode: distance to object (DtO) Switiching mode: object between sensor and background (ObSB) Multifunctional input: laseroff / external teachin / trigger
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 13.4bit
  • Multifunctional input (MF): 1x
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 13.4bit
  • Supply voltage U B : DC 12V (5 %)... DC 24V ( +10 %)
  • Power consumption: 1.92W
  • Warmup time: 5min
  • Indication: 4digit 7segment display (plus 4LEDs for status display)
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 17.8mmx 44.4mmx 31mm
  • Control elements: 4buttons
  • Housing material: Stainless steel
  • Window material: Plastic (PPSU)
  • Weight: 70g
  • Connection type: Cable with male connector, M12, 5pin, 30cm
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Min. rel. humidity (not condensing): 35%
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.08% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD1-B035H15I25

Inhalt

1 St.

Besonderheiten

LED-Anzeige

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Kabellänge

30 cm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

Länge

31 mm

Breite

17.8 mm

Höhe

44.4 mm

Abm.

(L x B x H) 31 x 17.8 x 44.4 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

6050504

Polzahl

5

UKCA

Ja

Beschreibung

Hersteller: Sick
Schutzklasse (IP): IP67
Strom: 4 - 20 mA
Messbereich: 20 mm ... 50 mm
Anschluß: Leitung mit Stecker, M12, 5-polig, 30 cm
Spannung: 12 - 24 V DC
Schaltzustand NPN / PNP: PNP/NPN
Artikelnummer: 6 050 504

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B035H15I25, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Hersteller: Sick
Schutzklasse (IP): IP67
Strom: 4 - 20 mA
Messbereich: 20 mm ... 50 mm
Anschluß: Leitung mit Stecker, M12, 5-polig, 30 cm
Spannung: 12 - 24 V DC
Schaltzustand NPN / PNP: PNP/NPN
Artikelnummer: 6 050 504

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B035H15I25, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Ifm Electronic 3D Sensor Objekterkennung

Ifm Electronic 3D Sensor Objekterkennung

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Sick DT500-A111, Laser-Distanzsensor, P/n: 1026515

Sick DT500-A111, Laser-Distanzsensor, P/n: 1026515

Elektro4000 AT

€ 3.227,68*
Baumer Optische Sensoren FZAM 18P1150

Baumer Optische Sensoren FZAM 18P1150

Elektro4000 AT

€ 137,97*
Baumer Optische Sensoren FPDM 16P5101/S14

Baumer Optische Sensoren FPDM 16P5101/S14

Elektro4000 AT

€ 300,63*
Sick Messsensor OD1000-6001R15

Sick Messsensor OD1000-6001R15

Elektro4000 AT

€ 1.783,39*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Sick OLM100-1203, Linearer Messsensor, P/n: 1054170

Sick OLM100-1203, Linearer Messsensor, P/n: 1054170

Elektro4000 AT

€ 2.554,86*
Sick OD2000-3502T15, Laser-Abstandssensor, P/n: 6074384

Sick OD2000-3502T15, Laser-Abstandssensor, P/n: 6074384

Elektro4000 AT

€ 1.553,96*
Sick OD2-P85W20U2, Laser-Abstandssensor, P/n: 6036610

Sick OD2-P85W20U2, Laser-Abstandssensor, P/n: 6036610

Elektro4000 AT

€ 1.718,95*
Sick DT50-2B215252, Laser-Abstandssensor, P/n: 1065661

Sick DT50-2B215252, Laser-Abstandssensor, P/n: 1065661

Cetra IT Österreich

€ 824,98*
Sick OD1-B015C05I25, OD Mini, P/n: 6050520

Sick OD1-B015C05I25, OD Mini, P/n: 6050520

Elektro4000 AT

€ 1.957,95*
Sick DL35-B15852, Laser-Abstandssensor, P/n: 1057658

Sick DL35-B15852, Laser-Abstandssensor, P/n: 1057658

Elektro4000 AT

€ 868,99*
Wenglor Y1TA100MHT88 Laser Distance Sensor Time of Flight

Wenglor Y1TA100MHT88 Laser Distance Sensor Time of Flight

Elektro4000 AT

€ 1.783,83*
Leuze Electronic AMS 335i 200 H Optischer Abstandssensor, P\n: 50113699

Leuze Electronic AMS 335i 200 H Optischer Abstandssensor, P\n: 50113699

Elektro4000 AT

€ 6.691,23*
Leuze Electronic ODS9L2.8/LA6-100-M12 Optischer Abstandssensor, P\n: 50137816

Leuze Electronic ODS9L2.8/LA6-100-M12 Optischer Abstandssensor, P\n: 50137816

Elektro4000 AT

€ 1.358,63*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.585,15*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 712,75*