- Produkt-Art
- Board63Entwicklungsboard44WiFi-Modul35Mikrocontroller28Kit27Arduino Board13Starter-Kit11Accessory8LED-Modul6Lernpaket5Sensor-Modul5Kompatibles Board4Shield4BBC micro:bit Kit3Display3Entwickler-Platine3Adapter2Erweiterungsboard2Erweiterungsmodul2Feuchtesensor2Gehäuse2Motortreiber2Motor2Sensor2Akku1Analog-Digital-Wandler RS2321Bluetooth®-Übertragungsmodul1Controller für LED-Matrix-Module1Druckschalter1Education Set1Erweiterungsset mit Board1Evaluation Board1Experimentier-Board1Extension Board1GPS Empfängerboard1Kapazitiver Touchsensor1Lichtsensor1Mikrocontroller Erweiterungs-Kit1Platine (unbestückt)1Programmer1Prototyping-Board1Relais Modul1Spannungsregler1Speicher-Modul1Temperatursensor1Umwandler-Modul1Verstärker-Board1
- VerkäuferConrad Electronic SE
- Preis
- Marke
- Allnet148Arduino81Espressif62Joy-it31TRU COMPONENTS16Raspberry Pi®14CALLIOPE12Iduino11STMicroelectronics8TE Connectivity7Teltonika6Whadda5BBC micro:bit4Brick´R´Knowledge3Dell3ifm Electronic3Mikrotik3Roth Elektronik3SICK3Adafruit2Esperanza2M5Stack2Pepperl+Fuchs2PJRC24D Systems1BeagleBoard1BOYA1Code Mercenaries1CoreParts1Dahua Technology1Digium1ELECFREAKS1Fanuc1FlashForge Corporation1IBM1Lenovo1Mellanox1Microchip Technology1MikroElektronika1Nanoleaf1Nvidia1NXP Semiconductors1Orangepi1Patchbox1Seeed Studio1Seiko Instruments1Seiko1Televes1Zebra1
- Nur ISO-zertifizierte Verkäufer
- Ja261Nein227
- Serie (Entwicklungs-Kits)
- Nano25Education20Core17ESP32-S312Portenta11ESP32-C69ESP86849STM327ESP32-C55ESP32-H24ESP32-C33ESP32-PICO3MKR3Pmod™3AVR® ATmega2AVR®1AVR® ATtiny1ESP32-C611ESP32-U41Pro1click™1
- Arbeitsspeicherkapazität
- 2 kB112.5 kB26 kB28 kB316 kB432 kB1364 kB196 kB1160 kB1256 kB9264 kB3272 kB1320 kB1400 kB2512 kB5520 kB91024 kB22 MB14 MB18 MB4512 MB1256 GB1
- Serie (Embedded Mikrocontroller)
- Häufig gesuchte Kategorien:
- Refurbished & Angebote
Mikrocontroller Boards & Kits (MCU)
456 Ergebnisse

BBC micro:bit V2.21 Go Bundle

Arduino A000073 Board Uno Rev3 SMD Core ATMega328

Joy-it SBC-NodeMCU-ESP32-C Mikrocontroller Node MCU ESP32 Mikrocontroller Board

Espressif ESP32-DevKitC-VE Entwicklungsboard ESP32-DevKitC-VE

PJRC Teensy41 Mikrocontroller Teensy 4.1

Raspberry Pi® Pico 2 W Mikrocontroller PICO 2W

Joy-it SBC-NodeMCU-ESP32 Entwickler-Platine Node MCU ESP32 Modul

Arduino A000005 Board Nano Core, Nano ATMega328

Arduino A000067 Board Mega 2560 Core Atmel AVR

Arduino AKX00025 Kit Student Kit Uno R3 Education

Arduino ABX00083 Board Nano ESP32 with headers Nano

Espressif ESP32-DevKitC-VIE Entwicklungsboard ESP32-DevKitC-VIE

Arduino K040007 Kit Starter Kit (German) Education ATMega328

Joy-it ard-NanoV4 Arduino Board Nano V4 MC Arduino kompatibel (Original Chip) Nano ATMega328

Arduino ABX00142 Board Nano R4 Nano

Arduino ABX00080 Board Uno Rev4 Minima

STMicroelectronics NUCLEO-F446RE Entwicklungsboard NUCLEO-F446RE STM32 STM32 F4 Series

Espressif ESP32-DevKitC-32E Entwickler-Platine ESP32-DevKitC-32E

Joy-it ARD_MEGA2560R3 Kompatibles Board Arduino MEGA 2560R3 Atmel AVR

Raspberry Pi® Pico Mikrocontroller RP-PICO

Raspberry Pi® Pico 2 Mikrocontroller PICO 2

Joy-it teensy40audio Erweiterungsboard

TRU COMPONENTS TC-10093132 Sensor TC-10093132

Arduino AKX00069 Kit Plug and Make Kit

Arduino ABX00072 Board Nano 33 BLE Rev2 with headers Nano ARM® Cortex®-M4

Raspberry Pi® Pico 2 H Mikrocontroller Pico 2 H

Espressif ESP32-C6-DevKitM-1-N4 Entwicklungsboard ESP32-C6

Arduino ABX00071 Board Nano 33 BLE Rev2 Nano ARM® Cortex®-M4

Espressif ESP32-S3-WROOM-1U-N16R8 WiFi-Modul ESP32-S3
CALLIOPE CALLIOPE-BOARD03.0 Board CALLIOPE 3.0 mini Icon

Arduino AKX00033 Motor AKX00033 Engineering Kit Motors Backup Education

Espressif ESP32-WROOM-32UE-N16 WiFi-Modul

Espressif ESP32-C6-DevKitC-1-N8 Entwicklungsboard ESP32-C6

Arduino ABX00033 Board Nano Every with headers Nano Atmel AVR

M5Stack K043 Mikrocontroller N/A 1 St.

Joy-it ARD-ONE-C Arduino Board ATMega328

Espressif ESP32-H2-DevKitM-1-N4 Entwicklungsboard

BBC micro:bit Board V2.21 Single

Arduino ABX00063 Giga R1 Wifi

Adafruit 1501 Entwicklungsboard Adafruit Trinket - Mini Microcontroller - 5V Logic AVR® ATtiny ATtiny85

Joy-it ARD_Pro-Micro Arduino Board ARD Pro Micro (Arduino Pro Micro kompatibel)

Arduino ASX00037-3P Adapter ASX00037-3P Nano

BBC micro:bit V2.21 Bulk (300 St.)

Arduino AKX00037 Board Make-your-UNO-Kit

PJRC TEENSY 4.1-L Mikrocontroller Teensy 4.1 Lock

TRU COMPONENTS TC-9958912 Display Passend für (Einplatinen-Computer) Arduino, Raspberry Pi®

Espressif ESP8266-DevKitC Entwicklungsboard ESP8266-DevKitC

Joy-it ARD_R3DIP-P Mikrocontroller Arduino -R3DIP PRECISION- (UNO kompatible)

TRU COMPONENTS Lernpaket Passend für (Einplatinen-Computer) Arduino

Joy-it ESP32CP Programmer ESP32CP

Joy-it Motortreiber DC-PWM-Ctrl DC-PWM-Ctrl

Arduino AKX00022 Kit Engineering Kit Rev 2 Education

Iduino Shield ME706 Raspberry Pi® Pico

Arduino A000053 Board A000053 Micro with Headers Core ATMega32

BeagleBoard BB-BBLK-000 Rev D Entwicklungsboard BeagleBone Black BB-BBLK-000 Rev D Sitara™

Espressif ESP32-C3-DEVKITM-1-N4X Entwicklungsboard WiFi/Bluetooth Developmentkit ESP32-C3 Bulk

Raspberry Pi® Pico 2 WH Mikrocontroller Pico 2 WH

Joy-it ESP32-Relais Relais Modul ESP32-C6

Arduino K000007_R4 Kit Starter Kit Rev 4 Education

Allnet ArdDevKIT1_v2 Starter-Kit Starter Kit UNO R.3 SET ATMega328 Box

Iduino ME708 Lichtsensor ME708

Joy-it NodeMCU V2 LUA Entwickler-Platine Node MCU ESP8266 WiFi Modul

Arduino TPX00227 Board Nesso N1 ESP32-C6

Arduino AKX00030 Accessory Replacements Pack Education

TRU COMPONENTS TC-10093124 Motor TC-10093124

Arduino A000066 Board UNO Rev3 DIL Core ATMega328

Espressif ESP32-S3-BOX-3 Entwicklungsboard ESP32-S3

Arduino ABX00051 Board Nicla Vision STM32

Arduino K040007-6P Kit Classroom Pack GERMAN Education

TRU COMPONENTS Kompatibles Board Passend für (Einplatinen-Computer) Arduino, Raspberry Pi®

Raspberry Pi® Pico H Mikrocontroller RP-PICO-H

Joy-it ard_NanoV3P Arduino Board Arduino Nano V3 - PRECISION Nano

Iduino ME702 Analog-Digital-Wandler RS232 ME702

Raspberry Pi® SC0889 Erweiterungsmodul Debug Probe

Arduino ABX00092 Board Nano ESP32 without headers Nano

Joy-it ARD_MEGA2560PRO Arduino Board MEGA2560 Pro (Arduino Mega kompatibel) Pro Atmel AVR

Arduino ABX00062 Board UNO Mini Limited Edition Core ATMega328

Espressif ESP32-S3-MINI-1-N8 WiFi-Modul ESP32-S3

TRU COMPONENTS Feuchtesensor Passend für (Einplatinen-Computer) Arduino

Joy-it ESP32S3 Entwicklungsboard ESP32S3 ESP32-S3

Iduino Shield ME704 Raspberry Pi® Pico

Espressif ESP32-C6-WROOM-1-N16 WiFi-Modul ESP32-C6

STMicroelectronics NUCLEO-F411RE Entwicklungsboard NUCLEO-F411RE STM32 STM32 F4 Series

Arduino AKX00023 Kit AKX00023 Starter Kit Education

Arduino 65139 Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328

STMicroelectronics STM32F3DISCOVERY Entwicklungsboard STM32F3DISCOVERY STM32 STM32 F3 Series

Espressif ESP32-S3-EYE Entwicklungsboard

Arduino ABX00045 Board Portenta H7 Lite Portenta STM32

Joy-it ard-NanoV4-MC Arduino Board ard-NanoV4-MC (Ardunio Compatible) Nano Atmel AVR
Ratgeber
Mikrocontroller-Boards ermöglichen es, vielfältige elektronische Anwendungen zu realisieren. Sie kommen zu Entwicklungszwecken in der Industrie, aber auch in Schulen, Ausbildungsstätten und bei der Hobbyprogrammierung zum Einsatz. Wie Mikrocontroller aufgebaut sind, welche Vorteile sie bieten und worauf bei der Auswahl entsprechender Boards und Kits zu achten ist, erfahren Sie in unserem Ratgeber.
Mikrocontroller-Boards sind aus dem Development-Bereich kaum wegzudenken. Sie sind in der Lage, Steuer- und Regelaufgaben zu übernehmen. Somit stellen sie ein wichtiges Hilfsmittel dar, um elektronische Anwendungen zu realisieren. Mikrocontroller-Boards sind einfach zu programmieren und für vielfältige Projekte einsetzbar, weswegen sie große Verbreitung in der Industrie und im Consumer-Bereich gefunden haben.
Eingesetzt werden sie unter anderem im Automotive-Sektor, in der Medizintechnik sowie in der Automatisierungs- und Energiebranche. Großer Beliebtheit erfreuen sie sich auch bei Hobbyentwicklerinnen und -entwicklern, die sich privat mit dem Thema Elektronik auseinandersetzen und eigene Projekte verwirklichen möchten. Daneben werden Mikrocontroller-Boards zu Unterrichtszwecken in Schulen und Ausbildungsstätten verwendet, um Grundlagen und Fertigkeiten im Programmieren und Entwickeln zu vermitteln.
Bei einem Mikrocontroller-Board handelt es sich im Wesentlichen um eine Leiterplatte, auf der sich ein kompakter integrierter Schaltkreis befindet. Dieser bildet den eigentlichen Mikrocontroller, auch als MCU (aus engl. Microcontroller Unit) bezeichnet. Ein Mikrocontroller setzt sich aus drei wesentlichen Elementen zusammen: einem Prozessor, einem Speicher und Schnittstellen zur Anbindung an die Außenwelt, im Fachjargon Interfaces genannt. Der Prozessor hat die Aufgabe, Befehle zu verarbeiten und grundlegende Rechenoperationen durchzuführen. Er fungiert als CPU und ist Grundlage dafür, dass der Mikrocontroller entsprechend seiner Programmierung funktionieren kann.
Der Speicher eines Mikrocontrollers besteht wenigstens aus einem flüchtigen und einem nichtflüchtigen Speicher. Im flüchtigen Speicher (bspw. RAM) werden die Daten nur temporär abgelegt. Das sind im Regelfall solche, die zur Ausführung von Befehlen benötigt werden. Die Daten bleiben nur so lange bestehen, wie eine Stromversorgung vorhanden ist. Wird die Stromzufuhr unterbrochen, werden die Daten gelöscht. Im nichtflüchtigen Speicher (Flash, EEPROM etc.) sind Daten dagegen dauerhaft gesichert. Das sind wiederum meist Informationen zu den Befehlen, die der Prozessor ausführen soll.
Ebenfalls zur Ausstattung eines Mikrocontroller-Boards gehört eine Programmier-Schnittstelle, über die das geschriebene Programm in den Prozessor hochgeladen werden kann. Sie ist häufig als USB-Anschluss ausgeführt. Daneben sind Peripherie-Schnittstellen vorhanden, die für die Anbindung von Ein- und Ausgabegeräten (I/O-Geräte) vorgesehen sind. Die I/O-Schnittstellen sind für die eigentliche Kommunikation und die Steuerung der Hardware zuständig. Hinzu kommen je nach Ausführung Schnittstellen für den Anschluss von Analog-Digital-Wandlern bzw. Digital-Analog-Wandlern, LAN-Schnittstellen, serielle Schnittstellen, PWM-Ausgänge, CAN-, LIN- oder SPI-Schnittstellen.
Mikrocontroller mit mehreren Interfaces werden auch als Evaluierungs- oder Entwicklerboards bezeichnet. Durch den Anschluss entsprechender Sensoren und Aktoren kann die Programmierung des Prozessors leicht und schnell am praktischen Modell überprüft und angepasst werden, was eine einfache und anwenderfreundliche Lösung darstellt und kurze Entwicklungszeiten ermöglicht. Viele Boards sind zudem mit Shields, also Modulen für zusätzliche Funktionen, sowie mit Breakout Boards erweiterbar.
Mikrocontroller werden von unterschiedlichen Herstellern und mit spezifischen Architekturen angeboten. Der gebräuchlichste Typ ist der Arduino, wobei auch AVR-Mikroprozessoren von Microchip (vormals von Atmel) häufig genutzt werden. Die Bandbreite reicht von einfachen 4-Bit-Controllern bis hin zu komplexen 64-Bit-Controllern, wobei in der Praxis quasi nur drei Varianten genutzt werden, nämlich 8-Bit, 16-Bit- und 32-Bit-Mikrocontroller. Die Bitzahl referiert auf die Leistung bzw. Geschwindigkeit des Prozessors. So ist ein Controller mit 32-Bit-Prozessor – vereinfacht gesagt – in der Lage, Berechnungen schneller durchzuführen als ein 8-Bit-Controller.
Was die Architekturen betrifft, beruhen Mikrocontroller entweder auf der Harvard- oder der Von-Neumann-Architektur. Bei der Harvard-Architektur sind Befehls- und Datenspeicher physisch getrennt realisiert. Der Zugriff erfolgt jeweils über einen eigenen Bus, was es ermöglicht, Befehle und Daten gleichzeitig zu übertragen. Bei der Von-Neumann-Architektur ist das nicht der Fall. Hier müssen sich Daten und Befehle einen Bus teilen, so dass eine gleichzeitige Übertragung nicht möglich ist.
Die Programmierung von Mikrocontrollern erfolgt mithilfe einer integrierten Entwicklungsumgebung (IDE = Integrated Development Environment) am PC. Als Programmiersprachen werden C++, Python oder JavaScript verendet, wobei C++ am gebräuchlichsten ist. Der Code wird in die IDE eingegeben und von einem Compiler dann in das jeweilige Format übersetzt. Die notwendigen Tools sind über die jeweiligen Anbieter der Mikrocontroller erhältlich und in Kits bereits enthalten. Neben dem Compiler stehen weitere nützliche Werkzeuge als Programmierunterstützung zur Verfügung, wie Quellcode-Editoren und Debugger zum Aufspüren und Beheben etwaiger Programmierfehler.
Einplatinencomputer (Single Board Computer = SBC) wie der Raspberry Pi sind im Grunde wie vollwertige Computer aufgebaut, nur dass hier alle elementaren Komponenten wie Mikroprozessor samt Chipsatz und Taktgeber, Arbeitsspeicher und Cache sowie Grafikprozessor und Grafikausgabe auf einem einzigen Board integriert sind. Dazu gehören je nach Modell in unterschiedlichem Umfang auch Schnittstellen, Kartenslots, WLAN, Bluetooth und teils Steckplätze für Erweiterungen. Mikrocontroller-Boards wie der Arduino haben eine reduziertere Ausstattung, was wiederum den Vorteil hat, dass man sich völlig auf das Programm und die angeschlossene Peripherie konzentrieren kann.
Während für den Raspberry Pi und andere Einplatinencomputer ein Betriebssystem eingerichtet werden muss, um eine Programmierung zu ermöglichen, ist das bei Mikrocontrollern nicht der Fall. Hier schreibt man den Code einfach vor und sendet ihn über die entsprechende Schnittstelle in komprimierter Form an die Platine. Im Grunde genommen muss man sich nur um den Anschluss der externen Beschaltung und das Programm kümmern, um die Anwendung zum Laufen zu bringen. Beim Raspberry Pi kostet das Einrichten des Betriebssystems dagegen Zeit. Man muss es nämlich nicht nur auswählen, herunterladen und auf eine SD-Karte transferieren, sondern auch die Systemsoftware installieren und konfigurieren. Für Neulinge sind diese Schritte nicht immer selbsterklärend.
Ein weiterer Vorteil von Mikrocontrollern wie dem Arduino ist, dass sie sich dank des übersichtlichen und klar strukturierten Befehlssatzes einfach programmieren lassen und gleichzeitig auf vielfältige Weise für spezifische Anwendungen eingesetzt werden können. Dabei reicht ein Prozessor mit mittlerer Leistungsfähigkeit mitunter schon aus, um eine gute Performance zu erzielen. Das liegt nicht zuletzt daran, dass sich Mikrocontroller nur um die wesentlichen Aufgaben kümmern und nicht wie herkömmliche Computer etliche Nebenprozesse abarbeiten und innerhalb eines aufwändigen Betriebssystems agieren müssen.
Letztlich ist es gerade die „schlanke“ Struktur eines Mikrocontrollers, die viele Vorzüge bietet. Sie ist der Betriebssicherheit und Stabilität des Systems zuträglich, bietet eine gute Übersichtlichkeit und ermöglicht kurze Startzeiten. Es muss weder ein Betriebssystem geladen werden noch sind Zugriffe auf externe, im direkten Vergleich relativ langsame Massenspeicher und periphere Komponenten notwendig. Bedingt durch den geringen Hardware-Aufwand lassen sich mit Mikrocontrollern zudem kompakte Bauformen realisieren; manche Miniatur-Versionen sind in der Grundfläche kaum größer als eine Briefmarke und nur wenige Millimeter hoch. Des Weiteren verbrauchen Mikrocontroller aufgrund ihrer reduzierten Ausstattung wenig Strom, was sich bei akku- oder batteriegestützten Anwendungen und mobilen Systemen als vorteilhaft erweist.
Mikrocontroller-Boards sind aufgrund ihrer einfachen Programmierbarkeit sehr gut für den Einstieg ins Thema Entwicklung geeignet, bieten aber auch Fortgeschrittenen die Möglichkeit, ihre technischen Projekte zu verwirklichen. Prinzipiell gibt es wenig, was sich damit nicht umsetzen ließe – ob einfache Display-Ansteuerung oder Steuerung von komplexer Unterhaltungselektronik, PC-Peripherie oder Haushaltsgeräten.
Mittlerweile gibt es ein großes Angebot an Mikrocontrollern und Zubehör von diversen Herstellern. Zu den bekanntesten zählt der Arduino, der vor allem für Nutzer und Nutzerinnen mit geringen Programmierkenntnisseen interessant ist. Er kommt inklusive Entwicklungsumgebung, die speziell auf die Hardware abgestimmt ist und eine Programmieroberfläche mit Bibliotheken bietet, aus denen man sich bedienen kann. Das Coden wird dadurch erheblich vereinfacht. Ein weiterer Vorzug ist, dass die Software-Umgebung des Arduino plattformunabhängig funktioniert und sowohl mit Windows als Betriebssystem als auch mit Linux und macOS genutzt werden kann.
Je nach Komplexität der Aufgabenstellung sollte auf eine ausreichende Rechenperformance und Speichergröße geachtet werden. 8-Bit-Controller sind kostengünstig und für grundlegende Aufgaben ausreichend, der Umfang an abbildbaren Funktionalitäten ist jedoch begrenzt. Für anspruchsvollere Aufgaben sind 16-Bit- und 32-Bit-Mikrocontroller die bessere Wahl. Sie sind zwar etwas teurer, bringen aber mehr Leistung. Ebenfalls ist auf eine ausreichende Anzahl an Ein- und Ausgängen für den Anschluss von Peripherie zu achten.
Praktisch sind Boards, die Anschlussmöglichkeiten für Erweiterungen bieten. Für mobile Anwendungen (bspw. im Zusammenhang mit Wearables) empfehlen sich Modelle mit möglichst geringem Stromverbrauch und kompakter, leichter Bauform. Zwar nehmen viele Hersteller für die Entwicklung ihrer Mikrocontroller den Arduino zum Vorbild, das heißt aber nicht, dass sie ihn kopieren. Die meisten Mikrocontroller bieten einen Mehrwert, etwa durch zusätzlich verbaute Elektronik, und eignen sich für spezifische Anwendungen jeweils besonders gut.
Wenn Neuentwicklungen geplant sind, bietet sich der Kauf eines Kits an, das neben der Hardware das notwendige Software-Paket für Programmierung, Kompilierung und Fehlerbehebung beinhaltet. Mit dabei ist meist eine ausführliche Dokumentation und weitere Hardware für Experimentier- und Testzwecke.
Wie alle elektronischen Baugruppen müssen Mikrocontroller vor elektrostatischer Entladung geschützt werden. Anderenfalls besteht die Gefahr, dass die Elektronik irreversibel beschädigt wird. Auspacken und Handling müssen deshalb an einem ESD-geschützten Arbeitsplatz erfolgen. Da die Boards keine eigene Stromversorgung haben, ist auf die richtige Polung und Einhaltung der erforderlichen Spannung zu achten, damit es zu keinen Beschädigungen kommt. Werden sicherheitskritische Anwendungen mit dem Controller gesteuert, liegt die Verantwortung für die Einhaltung der einschlägigen Sicherheitsvorschriften und der Betriebssicherheit beim Entwickler.
Kann man den Prozessor eines Mikrocontroller-Boards austauschen?
Bei vielen Mikrocontroller-Boards sind die Prozessoren auf einen Präzisionssockel aufgesteckt. In dem Fall ist ein Austausch problemlos möglich. Allerdings muss der neue Prozessor auf den Sockel passen und mit dessen Polzahl übereinstimmen. Beim Wechseln ist auf die Einhaltung von ESD-Schutzmaßnahmen zu achten.
Ich habe ein LC-Display ans Mikrocontroller-Board angeschlossen, es zeigt jedoch nichts an. Woran kann das liegen?
Wenn ein angeschlossenes Display nicht funktioniert, kann das vielerlei Ursachen haben. Möglich ist beispielsweise, dass die Versorgungsspannung des Boards zu niedrig ist. Ist ein Kontrastregler vorhanden, kann es auch sein, dass dieser ungünstig eingestellt ist und neu justiert werden muss.
Welcher Mikroprozessor eignet sich gut für schulische Zwecke?
Für den Unterricht an Schulen eignen sich der Calliope mini und der micro:bit sehr gut. Beide ermöglichen es, Kindern und Jugendlichen auf anschauliche Weise Kenntnisse im Bereich Programmierung und Elektronik zu vermitteln und ihnen den Einstieg in die digitale Welt zu erleichtern.